Part Details for DEU9PK87F0 by ITT Interconnect Solutions
Results Overview of DEU9PK87F0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEU9PK87F0 Information
DEU9PK87F0 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DEU9PK87F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C8904
|
Newark | Connector, Housing, D Sub, Plug, 9 Position, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:D*u Series, Gender:Plug, Connector Body Material:Steel Body, For Use With:Size 20 Contacts Rohs Compliant: Yes |Itt Cannon DEU9PK87F0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4366 |
|
$2.1000 | Buy Now |
DISTI #
DEU9PK87F0
|
TTI | Circular MIL Spec Connector DSUB 9M CRIMP LC TIN Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4206 In Stock |
|
$2.8500 / $3.5000 | Buy Now |
DISTI #
DEU9PK87F0
|
PEI Genesis | DSUB 9M CRIMP LC TIN Min Qty: 1 | 14312 |
|
$1.8900 / $2.0600 | Buy Now |
DISTI #
DEU9PK87F0
|
PEI Genesis | DSUB 9M CRIMP LC TIN Min Qty: 1 | 14079 |
|
$2.3500 / $2.5700 | Buy Now |