-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 130W, 5V V(RWM), Bidirectional, 2 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DESD5V0S1BA-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1195
|
Newark | General Protection Pp Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. DESD5V0S1BA-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0540 | Buy Now |
DISTI #
07AH3704
|
Newark | Esd Protection Diode, Sod-323, Clamping Voltage Vc Max:14V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:200Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Diodes Inc. DESD5V0S1BA-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0690 / $0.1310 | Buy Now |
DISTI #
07AH3705
|
Newark | Esd Protection Diode, Sod-323, Clamping Voltage Vc Max:14V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:200Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Diodes Inc. DESD5V0S1BA-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0590 / $0.0620 | Buy Now |
DISTI #
DESD5V0S1BA-7DICT-ND
|
DigiKey | TVS DIODE 5VWM 14VC SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
811807 In Stock |
|
$0.0350 / $0.1000 | Buy Now |
DISTI #
DESD5V0S1BA-7
|
Avnet Americas | ESD Protection Device, 14 V, SOD-323, 2 Pins, 200 mW - Tape and Reel (Alt: DESD5V0S1BA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 30003507000 Factory Stock |
|
$0.0306 / $0.0322 | Buy Now |
DISTI #
621-DESD5V0S1BA-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap BI TVS Diode 130W 12A 200mW RoHS: Compliant | 238331 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
E02:0323_05864292
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2445 | Europe - 12000 |
|
$0.0331 / $0.0343 | Buy Now |
DISTI #
V72:2272_06697324
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 Container: Cut Strips | Americas - 1 |
|
$0.0349 | Buy Now |
DISTI #
70437970
|
RS | TVS, Diode, Array, ESD, Sup,+/-30KV, SOD323 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 | RFQ |
|
Bristol Electronics | 2975 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DESD5V0S1BA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DESD5V0S1BA-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 130W, 5V V(RWM), Bidirectional, 2 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 14 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 130 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating temperature range for the DESD5V0S1BA-7 is -40°C to 125°C.
To ensure the ESD protection device does not interfere with signal integrity, it's recommended to place the DESD5V0S1BA-7 as close as possible to the input/output pins of the protected device, and to use a short, low-impedance connection to minimize signal degradation.
The maximum surge current rating for the DESD5V0S1BA-7 is 12A (8/20μs waveform).
Yes, the DESD5V0S1BA-7 can be used to protect multiple data lines, but it's essential to ensure that the total capacitance of the protection device does not exceed the recommended value for the specific application.
The DESD5V0S1BA-7 is designed to respond to ESD pulses with various waveforms, including the IEC 61000-4-2 standard waveform. The device's response may vary depending on the specific waveform and amplitude of the ESD pulse.