Part Details for DEP1-5-S5-M-TR by CUI Inc
Results Overview of DEP1-5-S5-M-TR by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEP1-5-S5-M-TR Information
DEP1-5-S5-M-TR by CUI Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DEP1-5-S5-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-DEP1-5-S5-M-TR-ND
|
DigiKey | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7188 | Buy Now |
DISTI #
490-DEP1-5-S5-M-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, single unregulated output, SMT, T&R | 0 |
|
$4.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $10.6400 | Buy Now |
DISTI #
000000000007414699
|
Sager | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC INPUT, 5 VDC, 0.2 A, SINGLE UNREGULATED OUTPUT, SMT, T&R / COO: TWN Min Qty: 1 | 0 |
|
$4.1700 / $4.8200 | Buy Now |