Part Details for DEMA9SA101 by ITT Interconnect Solutions
Results Overview of DEMA9SA101 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEMA9SA101 Information
DEMA9SA101 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DEMA9SA101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDEMA9SA101-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2037 In Stock |
|
$17.9300 / $23.9100 | Buy Now |
DISTI #
695-DEMA9SA101
|
Mouser Electronics | Circular MIL Spec Connector DSUB 9F CRIMP GF CAD | 0 |
|
$24.7600 / $30.8900 | Order Now |
DISTI #
30105386
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2037 |
|
$17.5465 / $27.8366 | Buy Now |
DISTI #
DEMA9SA101
|
PEI Genesis | DSUB 9F CRIMP GF CAD Min Qty: 1 | 2037 |
|
$15.5400 / $16.9600 | Buy Now |