DEM 800480U TMH-PW-N (A-TOUCH) by: Display Elektronik GmbH

Part Details for DEM 800480U TMH-PW-N (A-TOUCH) by Display Elektronik GmbH

Results Overview of DEM 800480U TMH-PW-N (A-TOUCH) by Display Elektronik GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

DEM 800480U TMH-PW-N (A-TOUCH) Information

DEM 800480U TMH-PW-N (A-TOUCH) by Display Elektronik GmbH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.

Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.

Price & Stock for DEM 800480U TMH-PW-N (A-TOUCH)

Part # Distributor Description Stock Price Buy
DISTI # DEM800480U-TMHNAT
TME Display: TFT, 5", 800x480, Illumin: LED, Dim: 120.7x75.8x23mm Min Qty: 1 6
  • 1 $78.8000
  • 3 $68.3000
$68.3000 / $78.8000 Buy Now

Part Details for DEM 800480U TMH-PW-N (A-TOUCH)

DEM 800480U TMH-PW-N (A-TOUCH) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEM 800480U TMH-PW-N (A-TOUCH) by Display Elektronik GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEM 800480U TMH-PW-N (A-T... by Display Elektronik GmbH

Select Manufacturer
Which Manufacturer of DEM 800480U TMH-PW-N (A-T... would you like to use for your alert(s)?
  • Please alert me when DEM 800480U TMH-PW-N (A-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEM 800480U TMH-PW-N (A-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEM 800480U TMH-PW-N (A-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEM 800480U TMH-PW-N (A-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEM 800480U TMH-PW-N (A-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEM 800480U TMH-PW-N (A-TOUCH) by Display Elektronik GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: