Part Details for DEA1X3D680JA2B by Murata Manufacturing Co Ltd
Results Overview of DEA1X3D680JA2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEA1X3D680JA2B Information
DEA1X3D680JA2B by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DEA1X3D680JA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
DEA1X3D680JA2B
|
Avnet Abacus | Single Layer Ceramic Capacitor 68 pF 2000 V 5 SL 5 mm PC Pin (Alt: DEA1X3D680JA2B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEA1X3D680JA2B
DEA1X3D680JA2B CAD Models
DEA1X3D680JA2B Part Data Attributes
|
DEA1X3D680JA2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEA1X3D680JA2B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 2000V, SL, 0.000068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2420 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
DEA1X3D680JA2B Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DEA1X3D680JA2B can be found in the Murata Land Pattern document, which provides detailed information on the recommended pad layout and dimensions for optimal performance and reliability.
-
To handle the DEA1X3D680JA2B's sensitivity to moisture, it is recommended to follow the recommended storage and handling procedures outlined in the datasheet, including storing the components in a dry environment and avoiding exposure to high humidity or moisture.
-
The maximum operating temperature range for the DEA1X3D680JA2B is -40°C to +125°C, as specified in the datasheet. Operating the component outside of this range may affect its performance and reliability.
-
Yes, the DEA1X3D680JA2B is designed to withstand high-vibration environments, but it is recommended to follow the recommended mounting and assembly procedures to ensure optimal performance and reliability.
-
The recommended soldering profile for the DEA1X3D680JA2B can be found in the Murata Soldering Profile document, which provides detailed information on the recommended soldering temperatures and times for optimal performance and reliability.