Part Details for DEA1X3D221JA2B by Murata Manufacturing Co Ltd
Results Overview of DEA1X3D221JA2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEA1X3D221JA2B Information
DEA1X3D221JA2B by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DEA1X3D221JA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEA1X3D221JA2B
|
Avnet Abacus | Single Layer Ceramic Capacitor 220 pF 2 kV 5 SL 5 mm PC Pin (Alt: DEA1X3D221JA2B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEA1X3D221JA2B
DEA1X3D221JA2B CAD Models
DEA1X3D221JA2B Part Data Attributes
|
DEA1X3D221JA2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEA1X3D221JA2B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 2000V, SL, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 3920 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
DEA1X3D221JA2B Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DEA1X3D221JA2B can be found in the Murata Land Pattern Recommendation document, which provides guidelines for PCB layout and footprint design.
-
To prevent moisture-related issues, it is recommended to follow the recommended storage and handling procedures outlined in the Murata Moisture Sensitivity Level (MSL) document, and to bake the components according to the recommended schedule before reflow soldering.
-
The DEA1X3D221JA2B is rated for operation from -40°C to +125°C, but derating may be required for high-temperature applications. Consult the datasheet for specific derating guidelines.
-
The DEA1X3D221JA2B is designed to withstand moderate vibration, but extreme vibration may affect its performance. Consult the Murata Vibration Test Report for specific vibration testing results and guidelines for vibration-resistant design.
-
The DEA1X3D221JA2B meets various safety and regulatory standards, including UL, ENEC, and RoHS. Consult the datasheet and relevant certification documents to ensure compliance with your specific application's requirements.