Part Details for DEA1X3D101JA2B by Murata Manufacturing Co Ltd
Results Overview of DEA1X3D101JA2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEA1X3D101JA2B Information
DEA1X3D101JA2B by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DEA1X3D101JA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEA1X3D101JA2B
|
Avnet Americas | Single Layer Ceramic Capacitor, 100 pF, 2000 V, ? 5%, SL, 5 mm, PC Pin - Bulk (Alt: DEA1X3D101JA2B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ | |
DISTI #
DEA1X3D101JA2B
|
Avnet Abacus | Single Layer Ceramic Capacitor 100 pF 2000 V 5 SL 5 mm PC Pin (Alt: DEA1X3D101JA2B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEA1X3D101JA2B
DEA1X3D101JA2B CAD Models
DEA1X3D101JA2B Part Data Attributes
|
DEA1X3D101JA2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEA1X3D101JA2B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 111 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2820 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
DEA1X3D101JA2B Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DEA1X3D101JA2B can be found in the Murata Land Pattern document, which provides detailed information on the recommended pad layout and dimensions for optimal assembly and reliability.
-
The DEA1X3D101JA2B is a moisture-sensitive device and should be stored in a dry environment. If the component is exposed to moisture, it should be baked in a dry oven at 125°C for 24 hours to remove any moisture before assembly.
-
The maximum reflow temperature for the DEA1X3D101JA2B is 260°C, and the component should not be exposed to temperatures above this limit to prevent damage or degradation.
-
Yes, the DEA1X3D101JA2B is designed to withstand high-vibration environments and can be used in applications where vibration is a concern, such as in automotive or industrial control systems.
-
The typical lead time for the DEA1X3D101JA2B can vary depending on the region and availability, but it is typically around 8-12 weeks. It is recommended to check with authorized distributors or Murata's website for the most up-to-date lead time information.