Part Details for DEA1X3A391JA2B by Murata Manufacturing Co Ltd
Results Overview of DEA1X3A391JA2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEA1X3A391JA2B Information
DEA1X3A391JA2B by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DEA1X3A391JA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEA1X3A391JA2B
|
Avnet Abacus | 390pF SL 1kV D10 F50 5 Long Bulk (Alt: DEA1X3A391JA2B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEA1X3A391JA2B
DEA1X3A391JA2B CAD Models
DEA1X3A391JA2B Part Data Attributes
|
DEA1X3A391JA2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEA1X3A391JA2B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3916 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
DEA1X3A391JA2B Frequently Asked Questions (FAQ)
-
Murata provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper module operation and minimize electromagnetic interference (EMI).
-
The module requires specific configuration settings, such as output power, data rate, and frequency, which can be done through AT commands or using a configuration tool provided by Murata. Refer to the module's user manual and application notes for detailed instructions.
-
The operating temperature range for the DEA1X3A391JA2B module is -40°C to +85°C. However, it's essential to note that the module's performance and reliability may be affected at extreme temperatures. Consult the datasheet and application notes for more information.
-
Murata provides pre-certified modules that meet regulatory requirements, including FCC and CE certification. However, it's still necessary to ensure that the final product meets all applicable regulations. Consult with Murata's technical support and regulatory experts to ensure compliance.
-
The lead time and MOQ for the DEA1X3A391JA2B module vary depending on the region, distributor, and quantity. Contact Murata's sales representatives or authorized distributors for the most up-to-date information on lead time and MOQ.