Part Details for DEA1X3A151JA2B by Murata Manufacturing Co Ltd
Results Overview of DEA1X3A151JA2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEA1X3A151JA2B Information
DEA1X3A151JA2B by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DEA1X3A151JA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEA1X3A151JA2B
|
Avnet Abacus | Cap Ceramic 150pF 1000V SL 5 7 X 4mm Radial 5mm 125C Bulk (Alt: DEA1X3A151JA2B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 112 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for DEA1X3A151JA2B
DEA1X3A151JA2B CAD Models
DEA1X3A151JA2B Part Data Attributes
|
DEA1X3A151JA2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEA1X3A151JA2B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, Through Hole Mount, 2816, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2816 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
DEA1X3A151JA2B Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 1.3mm x 0.8mm, and a spacing of 0.5mm between pads. Refer to the Murata Land Pattern Design Guide for more information.
-
Follow the recommended reflow soldering profile: peak temperature 260°C, time above 220°C 30s, and time above 240°C 10s. Ensure the component is properly aligned and secured during the reflow process.
-
The DEA1X3A151JA2B can operate safely between -40°C to 85°C. However, the component's performance and reliability may degrade if operated outside this range for extended periods.
-
Yes, the DEA1X3A151JA2B is designed to withstand vibrations up to 10G (10Hz to 200Hz). However, it's essential to ensure proper mounting and secure the component to prevent damage or dislodging.
-
Store the DEA1X3A151JA2B in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the component by the edges, avoiding touching the pins or electrical contacts to prevent damage or contamination.