Part Details for DE21XKY330JA2BM01F by Murata Manufacturing Co Ltd
Results Overview of DE21XKY330JA2BM01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE21XKY330JA2BM01F Information
DE21XKY330JA2BM01F by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DE21XKY330JA2BM01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE21XKY330JA2BM01F
|
Avnet Americas | - Bulk (Alt: DE21XKY330JA2BM01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1299 / $0.1389 | Buy Now |
DISTI #
DE21XKY330JA2BM01F
|
IBS Electronics | DE21XKY330JA2BM01F by MURATA is a ceramic capacitor with 33pF capacitance, 250V voltage rating, X7R dielectric, and ±, 10% tolerance, ideal for high-frequency applications. Min Qty: 250 Package Multiple: 1 | 0 |
|
$0.1781 / $0.1924 | Buy Now |
DISTI #
DE21XKY330JA2BM01F
|
Avnet Abacus | (Alt: DE21XKY330JA2BM01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE21XKY330JA2BM01F
DE21XKY330JA2BM01F CAD Models
DE21XKY330JA2BM01F Part Data Attributes
|
DE21XKY330JA2BM01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE21XKY330JA2BM01F
Murata Manufacturing Co Ltd
CAP CER 33PF 250VAC SL RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e2 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 3220 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for DE21XKY330JA2BM01F
This table gives cross-reference parts and alternative options found for DE21XKY330JA2BM01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE21XKY330JA2BM01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DE21XKY330JB3BM02F | Murata Manufacturing Co Ltd | Check for Price | CAP CER 33PF 250VAC SL RADIAL | DE21XKY330JA2BM01F vs DE21XKY330JB3BM02F |
DE21XKY330JA3BM02F | Murata Manufacturing Co Ltd | Check for Price | CAP CER 33PF 250VAC SL RADIAL | DE21XKY330JA2BM01F vs DE21XKY330JA3BM02F |
DE21XKY330JA2BM01F Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 2.5mm x 1.25mm, with a gap of 0.5mm between pads. Refer to Murata's recommended land pattern document for more details.
-
While the DE21XKY330JA2BM01F is rated for operation up to 125°C, it's essential to consider the derating curve and ensure the capacitor's voltage and temperature ratings are not exceeded. Consult with Murata's application engineers for specific guidance.
-
The DE21XKY330JA2BM01F is a moisture-sensitive device. Handle it in a dry environment, and follow Murata's recommended storage and handling procedures to prevent moisture absorption.
-
The ESR of the DE21XKY330JA2BM01F is not explicitly stated in the datasheet. However, Murata provides ESR data in their impedance characteristics graph. At 100 kHz, the ESR is approximately 0.02 ohms.
-
The DE21XKY330JA2BM01F is designed to withstand vibrations up to 10G. However, it's crucial to ensure the capacitor is properly mounted and secured to prevent mechanical stress. Consult with Murata's application engineers for specific guidance.