Part Details for DE21XKY100JA2BM01 by Murata Manufacturing Co Ltd
Results Overview of DE21XKY100JA2BM01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE21XKY100JA2BM01 Information
DE21XKY100JA2BM01 by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DE21XKY100JA2BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE21XKY100JA2BM01
|
Avnet Abacus | Ceramic Suppression Capacitor Disc 10 pF 5 X1 Y2 250 V 250 V Radial Leaded (Alt: DE21XKY100JA2BM01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE21XKY100JA2BM01
DE21XKY100JA2BM01 CAD Models
DE21XKY100JA2BM01 Part Data Attributes
|
DE21XKY100JA2BM01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE21XKY100JA2BM01
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, SL, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e2 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 3220 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for DE21XKY100JA2BM01
This table gives cross-reference parts and alternative options found for DE21XKY100JA2BM01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE21XKY100JA2BM01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DE21XKY100JA3BM02 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, SL, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | DE21XKY100JA2BM01 vs DE21XKY100JA3BM02 |
DE21XKY100JN3AM02 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, SL, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | DE21XKY100JA2BM01 vs DE21XKY100JN3AM02 |
DE21XKY100JB2BM01 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, SL, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | DE21XKY100JA2BM01 vs DE21XKY100JB2BM01 |