Part Details for DE1E3RA472MJ4BH01F by Murata Manufacturing Co Ltd
Results Overview of DE1E3RA472MJ4BH01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE1E3RA472MJ4BH01F Information
DE1E3RA472MJ4BH01F by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DE1E3RA472MJ4BH01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4606
|
Newark | Suppression Cap, 4700Pf, Class X1/Y1 Rohs Compliant: Yes |Murata DE1E3RA472MJ4BH01F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 333 |
|
$0.1280 / $0.5000 | Buy Now |
DISTI #
DE1E3RA472MJ4BH01F
|
Avnet Americas | Ceramic Suppression Capacitor, 0.0047 uF, ? 20%, X1 / Y1, 440 VAC, 400 VAC, Radial Leaded - Bulk (Alt: DE1E3RA472MJ4BH01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2175 | Buy Now |
DISTI #
81-DE1E3A472MJ4BH01F
|
Mouser Electronics | Safety Capacitors 400Vac(r.m.s.) 4700pF 20% RoHS: Compliant | 605 |
|
$0.2540 / $0.8500 | Buy Now |
DISTI #
DE1E3RA472MJ4BH01F
|
Avnet Abacus | Ceramic Suppression Capacitor 00047 uF 20 X1 Y1 440 VAC 400 VAC Radial Leaded (Alt: DE1E3RA472MJ4BH01F) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE1E3RA472MJ4BH01F
DE1E3RA472MJ4BH01F CAD Models
DE1E3RA472MJ4BH01F Part Data Attributes
|
DE1E3RA472MJ4BH01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3RA472MJ4BH01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for DE1E3RA472MJ4BH01F
This table gives cross-reference parts and alternative options found for DE1E3RA472MJ4BH01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE1E3RA472MJ4BH01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DE1E3RA472MA4BH01F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, 0.0047uF, Through Hole Mount, | DE1E3RA472MJ4BH01F vs DE1E3RA472MA4BH01F |
DE1E3RA472MJ4BH01F Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 2.5mm x 1.25mm and a spacing of 0.5mm between pads. Refer to Murata's recommended land pattern document for more details.
-
The DE1E3RA472MJ4BH01F is a moisture-sensitive device. Handle it in a dry environment (RH < 30%) and avoid exposing it to moisture during storage or assembly. Follow Murata's guidelines for moisture-sensitive devices.
-
Murata recommends derating the voltage by 10% to ensure reliable operation. For example, if the rated voltage is 50V, the maximum allowable voltage would be 45V.
-
The DE1E3RA472MJ4BH01F is rated for operation up to 125°C. However, the capacitance and ESR may change significantly above 85°C. Consult Murata's temperature derating charts for more information.
-
Murata recommends following their guidelines for vibration testing and ensuring the capacitor is properly secured to the PCB using a suitable mounting method, such as soldering or adhesive bonding.