Part Details for DE1E3RA102MJ4BH01F by Murata Manufacturing Co Ltd
Results Overview of DE1E3RA102MJ4BH01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE1E3RA102MJ4BH01F Information
DE1E3RA102MJ4BH01F by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DE1E3RA102MJ4BH01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1E3RA102MJ4BH01F
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ? 20%, X1 / Y1, 440 VAC, 400 VAC, Radial Leaded - Bulk (Alt: DE1E3RA102MJ4BH01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1211 | Buy Now |
DISTI #
81-DE1E3A102MJ4BH01F
|
Mouser Electronics | Safety Capacitors 400Vac(r.m.s.) 1000pF 20% RoHS: Compliant | 1053 |
|
$0.1310 / $0.5800 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors 1000 pF, 20%, X1 / Y1, 440 VAC, 400 VAC, Radial L RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk | 500Bulk |
|
$0.1790 / $0.1900 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors 1000 pF, 20%, X1 / Y1, 440 VAC, 400 VAC, Radial L Min Qty: 500 Package Multiple: 500 |
500 null |
|
$0.1790 / $0.1900 | Buy Now |
DISTI #
DE1E3RA102MJ4BH01F
|
Avnet Abacus | Ceramic Suppression Capacitor 1000 pF 20 X1 Y1 440 VAC 400 VAC Radial Leaded (Alt: DE1E3RA102MJ4BH01F) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE1E3RA102MJ4BH01F
DE1E3RA102MJ4BH01F CAD Models
DE1E3RA102MJ4BH01F Part Data Attributes
|
DE1E3RA102MJ4BH01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3RA102MJ4BH01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
DE1E3RA102MJ4BH01F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the DE1E3RA102MJ4BH01F is designed for high-frequency applications up to 1 GHz, making it suitable for use in RF circuits, antennas, and other high-frequency systems.
-
The ESR of DE1E3RA102MJ4BH01F is approximately 0.1 ohms at 100 MHz.
-
Yes, the DE1E3RA102MJ4BH01F is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The MSL of DE1E3RA102MJ4BH01F is 1, which means it can withstand a maximum of 30 days at 30°C and 60% relative humidity before soldering.