Part Details for DE09PL25 by Adam Technologies Inc
Results Overview of DE09PL25 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE09PL25 Information
DE09PL25 by Adam Technologies Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DE09PL25
DE09PL25 CAD Models
DE09PL25 Part Data Attributes
|
DE09PL25
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DE09PL25
Adam Technologies Inc
D Type Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |
Alternate Parts for DE09PL25
This table gives cross-reference parts and alternative options found for DE09PL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE09PL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
402-09FCZG1TA | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DE09PL25 vs 402-09FCZG1TA |
DE09PL23 | Adam Technologies Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DE09PL25 vs DE09PL23 |
402-09FDTG1DN | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DE09PL25 vs 402-09FDTG1DN |
402-09FCTG1TN | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DE09PL25 vs 402-09FCTG1TN |
402-09FBTG1DA | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DE09PL25 vs 402-09FBTG1DA |
402-09FCTG1TA | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DE09PL25 vs 402-09FCTG1TA |
402-09FBTG1DN | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DE09PL25 vs 402-09FBTG1DN |
402-09FBTG1BA | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DE09PL25 vs 402-09FBTG1BA |
402-09FDZG1TN | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DE09PL25 vs 402-09FDZG1TN |
402-09FBTG1BN | AMCO Tec International Inc | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DE09PL25 vs 402-09FBTG1BN |