Part Details for DE-9S-1AFN-A191-A197 by ITT Interconnect Solutions
Results Overview of DE-9S-1AFN-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE-9S-1AFN-A191-A197 Information
DE-9S-1AFN-A191-A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
G45A1912100B1EU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg) Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package | |
G45A1912110B1EU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg) Type, With Flange, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package |
Price & Stock for DE-9S-1AFN-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0312
|
Newark | D Sub |Itt Cannon DE-9S-1AFN-A191-A197 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5800 | Buy Now |
DISTI #
1003-3017-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
222 In Stock |
|
$18.1625 / $28.1100 | Buy Now |
DISTI #
965-DE9S1AFNA191A197
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 216 |
|
$20.1000 / $28.0700 | Buy Now |
DISTI #
ITTDE-9S-1AFN-A191-A197
|
Heilind Electronics | DSUB 9F EU PCB RA G30 TIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDE-9S-1AFN-A191-A197
|
Interstate Connecting Components | DSUB 9F EU PCB RA G30 TIN | 0 |
|
Buy Now |