-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDZ9702-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8240
|
Newark | Zener Diode, 15V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9702-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 565 |
|
$0.0550 / $0.1500 | Buy Now |
DISTI #
DDZ9702DICT-ND
|
DigiKey | DIODE ZENER 15V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86708 In Stock |
|
$0.0289 / $0.1000 | Buy Now |
DISTI #
DDZ9702-7
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9702-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0209 | Buy Now |
DISTI #
DDZ9702-7
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9702-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0228 | Buy Now |
DISTI #
621-DDZ9702-7
|
Mouser Electronics | Zener Diodes 500MW 15V LF RoHS: Compliant | 13222 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
E02:0323_01117915
|
Arrow Electronics | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2505 | Europe - 234000 |
|
$0.0209 / $0.0335 | Buy Now |
DISTI #
P40:2555_25717346
|
Arrow Electronics | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2858 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2347 | Europe - 87000 |
|
$0.0236 / $0.0398 | Buy Now |
DISTI #
V36:1790_06697219
|
Arrow Electronics | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2331 | Americas - 6000 |
|
$0.0239 / $0.0355 | Buy Now |
DISTI #
V72:2272_06697219
|
Arrow Electronics | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 2206 |
|
$0.0359 | Buy Now |
DISTI #
70551200
|
RS | 15V 5% Low Current Zener Diode SOD-123 Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDZ9702-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9702-7
Diodes Incorporated
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for DDZ9702-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9702-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4702-VT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 15V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DDZ9702-7 vs MMSZ4702-VT/R13 |
CMHZ4702BK | Central Semiconductor Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | DDZ9702-7 vs CMHZ4702BK |
DL4702-TP | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | DDZ9702-7 vs DL4702-TP |
CLL4702TR | Central Semiconductor Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | DDZ9702-7 vs CLL4702TR |
MLL4702T3 | Motorola Mobility LLC | Check for Price | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | DDZ9702-7 vs MLL4702T3 |
MMSZ4702T1T3 | Motorola Mobility LLC | Check for Price | 15V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | DDZ9702-7 vs MMSZ4702T1T3 |
MMSZ4702ET1 | onsemi | Check for Price | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | DDZ9702-7 vs MMSZ4702ET1 |
MLL4702T1 | Motorola Mobility LLC | Check for Price | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | DDZ9702-7 vs MLL4702T1 |
CLL4702TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | DDZ9702-7 vs CLL4702TR13 |
CDLL4702E3 | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | DDZ9702-7 vs CDLL4702E3 |
A good PCB layout for the DDZ9702-7 should include a solid ground plane, wide power traces, and a thermal relief pattern under the device to facilitate heat dissipation. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation across the full temperature range, ensure that the device is operated within the recommended voltage and current ratings, and that the PCB is designed to minimize thermal gradients. Additionally, consider using a thermal interface material to improve heat transfer between the device and the heat sink.
The DDZ9702-7 has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or container when not in use.
Yes, the DDZ9702-7 is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q101, and Diodes Incorporated provides a dedicated automotive grade version of the device. However, it's essential to consult with Diodes Incorporated's application engineers to ensure the device meets the specific requirements of your application.
The recommended soldering conditions for the DDZ9702-7 are a peak temperature of 260°C, with a soldering time of 10-15 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.