Part Details for DDTC144WCA-7-F by Diodes Incorporated
Results Overview of DDTC144WCA-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDTC144WCA-7-F Information
DDTC144WCA-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DDTC144WCA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDTC144WCA-7-FCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23F Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2846 In Stock |
|
$0.0216 / $0.2000 | Buy Now |
DISTI #
DDTC144WCA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTC144WCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0186 / $0.0193 | Buy Now |
DISTI #
621-DDTC144WCA-7-F
|
Mouser Electronics | Digital Transistors 200MW 47K 22K RoHS: Compliant | 2573 |
|
$0.0220 / $0.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 30000 |
|
$0.0169 / $0.1125 | Buy Now |
|
Quest Components | 24000 |
|
$0.0225 / $0.1500 | Buy Now | |
DISTI #
DDTC144WCA-7-F
|
TME | Transistor: NPN Min Qty: 1 | 0 |
|
$0.0167 / $0.3211 | RFQ |
DISTI #
DDTC144WCA-7-F
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R (Alt: DDTC144WCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0198 / $0.0280 | Buy Now |
DISTI #
DDTC144WCA-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3Pin SOT23 TR (Alt: DDTC144WCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Win Source Electronics | TRANS PREBIAS NPN 200MW SOT23-3 | 21804 |
|
$0.0208 / $0.0311 | Buy Now |
Part Details for DDTC144WCA-7-F
DDTC144WCA-7-F CAD Models
DDTC144WCA-7-F Part Data Attributes
|
DDTC144WCA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC144WCA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTANCE RATIO 0.47 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTC144WCA-7-F
This table gives cross-reference parts and alternative options found for DDTC144WCA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC144WCA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDTC144WCA-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | DDTC144WCA-7-F vs DDTC144WCA-13 |
DDTC144WCA-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DDTC144WCA-7-F is -55°C to 150°C.
-
Yes, the DDTC144WCA-7-F is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical switching time for the DDTC144WCA-7-F is around 10-20 ns, depending on the specific application and operating conditions.
-
Yes, the DDTC144WCA-7-F is suitable for high-frequency applications up to 1 GHz, making it a good choice for RF and microwave designs.
-
The maximum power dissipation for the DDTC144WCA-7-F is 250 mW, and it's essential to ensure proper thermal management to avoid overheating.