-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDTC114ECA-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DDTC114ECA-TPCT-ND
|
DigiKey | PRE-BIASED TRANSISTOR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5960 In Stock |
|
$0.0360 / $0.3300 | Buy Now |
DISTI #
833-DDTC114ECA-TP
|
Mouser Electronics | Bipolar Transistors - BJT DIGITAL TRANSISTOR NPN SOT-23 RoHS: Compliant | 0 |
|
$0.0360 / $0.3700 | Order Now |
DISTI #
V72:2272_29007754
|
Arrow Electronics | NPN Digital Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2416 Container: Cut Strips | Americas - 3000 |
|
$0.2641 / $0.2871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDTC114ECA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DDTC114ECA-TP
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |