Part Details for DDTA113TCA-7-F by Diodes Incorporated
Results Overview of DDTA113TCA-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDTA113TCA-7-F Information
DDTA113TCA-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DDTA113TCA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDTA113TCA-FDI-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0216 / $0.0401 | Buy Now |
DISTI #
DDTA113TCA-7-F
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTA113TCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0208 | Buy Now |
DISTI #
621-DDTA113TCA-F
|
Mouser Electronics | Digital Transistors PRE-BIAS PNP 200mW RoHS: Compliant | 1762 |
|
$0.0230 / $0.2300 | Buy Now |
|
Quest Components | 100 MA, 50 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 5707 |
|
$0.0299 / $0.0664 | Buy Now |
DISTI #
DDTA113TCA-7-F
|
TME | Transistor: PNP Min Qty: 1 | 0 |
|
$0.0167 / $0.3211 | RFQ |
DISTI #
DDTA113TCA-7-F
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3Pin SOT23 TR (Alt: DDTA113TCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for DDTA113TCA-7-F
DDTA113TCA-7-F CAD Models
DDTA113TCA-7-F Part Data Attributes
|
DDTA113TCA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTA113TCA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
DDTA113TCA-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DDTA113TCA-7-F is -40°C to 125°C.
-
To ensure reliability, follow the recommended derating guidelines for the device, and consider using thermal management techniques such as heat sinks or thermal interfaces to reduce the junction temperature.
-
The maximum allowable voltage for the DDTA113TCA-7-F is 5.5V, as specified in the datasheet.
-
Yes, the DDTA113TCA-7-F is compatible with 3.3V systems, as it has a maximum input voltage of 5.5V and can operate with a supply voltage as low as 2.7V.
-
Follow proper ESD handling procedures, such as using anti-static wrist straps, mats, and packaging materials, to prevent damage to the device.