-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDC123JU-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8028
|
Newark | Rf Transistor, 50V, 0.1A, Sot-363 Rohs Compliant: Yes |Diodes Inc. DDC123JU-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2164 |
|
$0.1000 / $0.3740 | Buy Now |
DISTI #
DDC123JU-FDICT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SOT-363 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31568 In Stock |
|
$0.0473 / $0.3600 | Buy Now |
DISTI #
DDC123JU-7-F
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 100 mA, 2.2 kohm, 47 kohm - Tape and Reel (Alt: DDC123JU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 195000 |
|
$0.0307 / $0.0314 | Buy Now |
DISTI #
621-DDC123JU-F
|
Mouser Electronics | Digital Transistors DUAL NPN 200mW RoHS: Compliant | 10244 |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
E02:0323_01117313
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2405 | Europe - 60000 |
|
$0.0279 / $0.0586 | Buy Now |
DISTI #
V72:2272_06696735
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 Container: Cut Strips | Americas - 258 |
|
$0.0359 | Buy Now |
|
Bristol Electronics | 22522 |
|
RFQ | ||
|
Bristol Electronics | 5380 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 2003 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 4304 |
|
$0.2450 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDC123JU-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDC123JU-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DDC123JU-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC123JU-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDC123JU-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | DDC123JU-7-F vs DDC123JU-13 |
DDC123JU-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | DDC123JU-7-F vs DDC123JU-7 |
A good PCB layout for the DDC123JU-7-F should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the IC to facilitate heat dissipation.
To ensure reliable operation across the full temperature range, ensure that the device is operated within the recommended voltage and current specifications, and that the PCB is designed to minimize thermal gradients and thermal stress.
The DDC123JU-7-F has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, the device is designed to prevent latch-up, but it's essential to follow proper power-up and power-down sequencing to prevent latch-up conditions.
Yes, the DDC123JU-7-F is suitable for high-reliability and automotive applications, but it's essential to follow the recommended operating conditions, and to ensure that the device is properly qualified and validated for the specific application.
Store the DDC123JU-7-F in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins or electrical connections. Use anti-static packaging and follow proper ESD handling procedures during assembly and testing.