Part Details for DDC115EU-7-F by Diodes Incorporated
Results Overview of DDC115EU-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDC115EU-7-F Information
DDC115EU-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DDC115EU-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDC115EU-7-F
|
Avnet Americas | PREBIAS TRANSISTOR SOT363 T&R 3K - Tape and Reel (Alt: DDC115EU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0495 / $0.0506 | Buy Now |
DISTI #
621-DDC115EU-7-F
|
Mouser Electronics | Digital Transistors 100kOhm NPN Dual Trans 200mW RoHS: Compliant | 1898 |
|
$0.0810 / $0.3700 | Buy Now |
DISTI #
DDC115EU-7-F
|
TME | Transistor: NPN Min Qty: 1 | 0 |
|
$0.0446 / $0.5314 | RFQ |
DISTI #
DDC115EU-7-F
|
Avnet Silica | PREBIAS TRANSISTOR SOT363 TR 3K (Alt: DDC115EU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for DDC115EU-7-F
DDC115EU-7-F CAD Models
DDC115EU-7-F Part Data Attributes
|
DDC115EU-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDC115EU-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1, HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
DDC115EU-7-F Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DDC115EU-7-F is 1.65V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a 1uF ceramic capacitor at the output pin and a 10uF electrolytic capacitor at the input pin.
-
The maximum output current of the DDC115EU-7-F is 150mA.
-
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at high temperatures (above 85°C) for extended periods.
-
The EN (Enable) pin is used to enable or disable the output of the regulator. When the EN pin is pulled low, the output is disabled, and when it is pulled high, the output is enabled.