Part Details for DDC1128ZKLR by Texas Instruments
Results Overview of DDC1128ZKLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDC1128ZKLR Information
DDC1128ZKLR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DDC1128ZKLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDC1128ZKLR-ND
|
DigiKey | IC ADC 192NFBGA Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$239.4750 | Buy Now |
|
Win Source Electronics | IC ADC 192NFBGA / Bit Analog to Digital Converter Input 192-NFBGA (9x9) | 270 |
|
$101.8182 / $117.4825 | Buy Now |
Part Details for DDC1128ZKLR
DDC1128ZKLR CAD Models
DDC1128ZKLR Part Data Attributes
|
DDC1128ZKLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DDC1128ZKLR
Texas Instruments
128-Channel, Current-Input Analog-to-Digital Converter 192-NFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-192 | |
Pin Count | 192 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B192 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 128 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 192 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.006 MHz | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
DDC1128ZKLR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DDC1128ZKLR evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
To avoid signal integrity issues, it's recommended to use a low-impedance transmission line, such as a 50-ohm microstrip or stripline, and to terminate the lines with a 50-ohm resistor. Additionally, consider using a signal integrity analysis tool to simulate and optimize the design.
-
The maximum clock frequency supported by the DDC1128ZKLR is 100 MHz, but it's recommended to use a clock frequency of 50 MHz or lower to ensure reliable operation and minimize jitter.
-
To minimize power consumption, configure the device to use the lowest possible clock frequency, disable unused features, and use the power-down mode when not in use. Additionally, consider using a low-power mode or dynamic voltage scaling to further reduce power consumption.
-
To synchronize multiple DDC1128ZKLR devices, use a common clock source and ensure that all devices are configured to use the same clock frequency and phase. Additionally, consider using a synchronization signal, such as a SYNC or CLKIN signal, to ensure that all devices are aligned.