Part Details for DDA114EU-7-F by Diodes Incorporated
Results Overview of DDA114EU-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDA114EU-7-F Information
DDA114EU-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DDA114EU-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8019
|
Newark | Rf Transistor, 50V, 0.1A, Sot-363 Rohs Compliant: Yes |Diodes Inc. DDA114EU-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2520 |
|
$0.0670 / $0.2630 | Buy Now |
DISTI #
DDA114EU-FDICT-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT-363 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14838 In Stock |
|
$0.0473 / $0.3600 | Buy Now |
DISTI #
DDA114EU-7-F
|
Avnet Americas | Trans Digital BJT PNP 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DDA114EU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 1812000 Factory Stock |
|
$0.0234 / $0.0239 | Buy Now |
DISTI #
621-DDA114EU-F
|
Mouser Electronics | Digital Transistors DUAL PNP 200mW RoHS: Compliant | 65004 |
|
$0.0470 / $0.2500 | Buy Now |
DISTI #
V79:2366_29313340
|
Arrow Electronics | Trans Digital BJT PNP 50V 0.1A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 2137 Package Multiple: 1 Date Code: 2223 | Americas - 3000 |
|
$0.0239 / $0.0468 | Buy Now |
|
Future Electronics | DDA114EU Series 50 V 100 mA PNP Small Signal Dual SMT Transistor - SOT-363 Min Qty: 3000 Package Multiple: 3000 |
138000 null |
|
$0.0258 / $0.0279 | Buy Now |
DISTI #
DDA114EU-7-F
|
TME | Transistor: PNP Min Qty: 1 | 0 |
|
$0.0320 / $0.5088 | RFQ |
DISTI #
DDA114EU-7-F
|
Avnet Silica | Trans Digital BJT PNP 100mA 6Pin SOT363 TR (Alt: DDA114EU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 305mA5V 200mW 100mA 40V SOT-363 Digital Transistors ROHS | 49 |
|
$0.2409 / $0.2530 | Buy Now |
|
New Advantage Corporation | DDA114EU Series 50 V 100 mA PNP Small Signal Dual SMT Transistor - SOT-363 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 111000 |
|
$0.0429 / $0.0465 | Buy Now |
Part Details for DDA114EU-7-F
DDA114EU-7-F CAD Models
DDA114EU-7-F Part Data Attributes
|
DDA114EU-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDA114EU-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |