Part Details for DD800S17K6C_B2 by Infineon Technologies AG
Results Overview of DD800S17K6C_B2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD800S17K6C_B2 Information
DD800S17K6C_B2 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DD800S17K6C_B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000101743
|
EBV Elektronik | IGBT Module 17kV 800A 7Pin IHM130 (Alt: SP000101743) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DD800S17K6C_B2
DD800S17K6C_B2 CAD Models
DD800S17K6C_B2 Part Data Attributes
|
DD800S17K6C_B2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD800S17K6C_B2
Infineon Technologies AG
RECTIFIER DIODE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |