Part Details for DD62S0S5000/AA by Amphenol Positronic
Results Overview of DD62S0S5000/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD62S0S5000/AA Information
DD62S0S5000/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DD62S0S5000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4080667
|
Farnell | HD D-SUB HOUSING, RCPT, 62POS, DC RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 98 |
|
$33.8256 / $38.6540 | Buy Now |
DISTI #
4306-DD62S0S5000/AA-ND
|
DigiKey | Motors & Solenoids Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8956 | Buy Now |
DISTI #
276-DD62S0S5000/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62F CRIMP LC E ZINC RoHS: Compliant | 0 |
|
$34.2600 | Order Now |
DISTI #
POSDD62S0S5000/AA
|
Heilind Electronics | 62 POSITION D SUB FEMALE | Americas - 1 in Stock |
|
$36.4389 / $63.7032 | Buy Now |
DISTI #
POSDD62S0S5000/AA
|
Interstate Connecting Components | 62 POSITION D SUB FEMALE | 1 |
|
$36.4389 / $63.7032 | Buy Now |
DISTI #
DD62S0S5000/AA
|
PEI Genesis | DSUB 62F CRIMP LC E ZINC Min Qty: 1 | 49 |
|
$23.8800 / $25.2300 | Buy Now |
Part Details for DD62S0S5000/AA
DD62S0S5000/AA CAD Models
DD62S0S5000/AA Part Data Attributes
|
DD62S0S5000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD62S0S5000/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308, SAE AS39029 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 6.5 A | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.15 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |