Part Details for DD540N26K by Infineon Technologies AG
Results Overview of DD540N26K by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD540N26K Information
DD540N26K by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DD540N26K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-DD540N26K
|
Mouser Electronics | Diode Modules 2.6KV 573A RoHS: Compliant | 2 |
|
$367.1800 | Buy Now |
DISTI #
DD540N26K
|
TME | Module: diode, double series, 2.6kV, If: 540A, BG-PB60AT-1, screw Min Qty: 1 | 0 |
|
$260.5800 / $372.8100 | RFQ |
Part Details for DD540N26K
DD540N26K CAD Models
DD540N26K Part Data Attributes
|
DD540N26K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD540N26K
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 573A, 2600V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 14000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 573 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 2600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD540N26K
This table gives cross-reference parts and alternative options found for DD540N26K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD540N26K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DD540N26KHOSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 573A, 2600V V(RRM), Silicon, MODULE-3 | DD540N26K vs DD540N26KHOSA1 |
DD540N26K-K | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 573A, 2600V V(RRM), Silicon, | DD540N26K vs DD540N26K-K |
DD540N26K Frequently Asked Questions (FAQ)
-
Infineon recommends a PCB layout with a large copper area connected to the drain pad (pin 3) to dissipate heat efficiently. A minimum of 2 oz copper thickness and a thermal via array under the device are also recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, including a proper heat sink design, and to monitor the device's junction temperature (Tj) to prevent overheating.
-
When selecting a gate driver for the DD540N26K, critical parameters to consider include the driver's output current capability, rise and fall times, and the ability to handle the MOSFET's input capacitance and gate charge.
-
To prevent parasitic turn-on or oscillations, ensure a proper PCB layout with minimal parasitic inductance and capacitance, use a gate driver with a high current capability, and consider adding a gate resistor and/or a ferrite bead to dampen oscillations.
-
When handling the DD540N26K, recommended safety precautions include wearing an anti-static wrist strap or mat, using anti-static packaging and storage materials, and avoiding exposure to high temperatures, moisture, or mechanical stress.