Part Details for DD44M10HV5Z/AA by Amphenol Positronic
Results Overview of DD44M10HV5Z/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD44M10HV5Z/AA Information
DD44M10HV5Z/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DD44M10HV5Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DD44M10HV5Z/AA-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 44POS CRIMP Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$320.5090 | Buy Now |
DISTI #
4306-DD44M10HV5Z/AA-ND
|
DigiKey | Motors & Solenoids Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.1204 | Buy Now |
DISTI #
276-DD44M10HV5Z/AA
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$140.2700 / $150.8700 | Order Now |
DISTI #
POSDD44M10HV5Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD44M10HV5Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |