Part Details for DD03D2415A by Eltek
Results Overview of DD03D2415A by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD03D2415A Information
DD03D2415A by Eltek is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DD03D2415A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD03D2415A
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V -0.1A/0.1A 2W 12-Pin DIP - Boxed Product (Development Kits) (Alt: DD03D2415A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$10.1574 / $11.1672 | Buy Now |
DISTI #
DD03D2415A
|
Avnet Abacus | Module DCDC 2OUT 15V15V 01A01A 2W 12Pin DIP (Alt: DD03D2415A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |