Part Details for DD-18PMMP-LC7001 by Amphenol LTW Technology
Results Overview of DD-18PMMP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD-18PMMP-LC7001 Information
DD-18PMMP-LC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DD-18PMMP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9692
|
Newark | Circular Connector, Plug, 18 Position, Panel, Connector Type:Circular Industrial, Product Range:Large (D) Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:18Contacts, Circular Contact Type:-, Coupling Style:- Rohs Compliant: Yes |Amphenol Ltw DD-18PMMP-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4600 / $13.5000 | Buy Now |
DISTI #
24AM8888
|
Newark | Conn Rcpt Male 18Pos Gold Solder Rohs Compliant: Yes |Amphenol Ltw DD-18PMMP-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 / $8.9900 | Buy Now |
DISTI #
1754-1117-ND
|
DigiKey | CONN RCPT MALE 18POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Tray |
57 In Stock |
|
$7.9820 / $13.0000 | Buy Now |
DISTI #
LTWDD-18PMMP-LC7001
|
Heilind Electronics | M CONN M PIN LARGE PANEL LOCK 18PIN | Americas - 0 in Stock |
|
$6.8869 / $8.6300 | Buy Now |
|
Onlinecomponents.com | Ceres, Large Size, Plastic, 5A, 18 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
3708 In Stock |
|
$6.4600 / $10.0500 | Buy Now |
DISTI #
DD-18PMMP-LC7001
|
TME | connector DD-18PMMP-LC7001 Min Qty: 1 | 50 |
|
$9.5300 / $15.6600 | Buy Now |
DISTI #
LTWDD-18PMMP-LC7001
|
Interstate Connecting Components | M CONN M PIN LARGE PANEL LOCK 18PIN | 0 |
|
$6.8869 / $8.6300 | Buy Now |
|
Powell Electronics | Circular Connector Min Qty: 1 | 15 |
|
$12.0600 / $21.5100 | Buy Now |
|
Master Electronics | Ceres, Large Size, Plastic, 5A, 18 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
3708 In Stock |
|
$6.4600 / $10.0500 | Buy Now |