Part Details for DCXL05DS by Honeywell Sensing and Control
Results Overview of DCXL05DS by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCXL05DS Information
DCXL05DS by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DCXL05DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0617
|
Newark | Pressure Sensor, Pressure Type:Differential, Operating Pressure Min:0Inch-H2O, Operating Pressure Max:5Inch-H2O, Supply Voltage Max:16V, Product Range:Dcxl Series, Connection Size:0.08", External Depth:26.19Mm, Port Style:Barbed Rohs Compliant: Yes |Honeywell DCXL05DS RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DCXL05DS
DCXL05DS CAD Models
DCXL05DS Part Data Attributes
|
DCXL05DS
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
DCXL05DS
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 0.181Psi Max, 0-20mV, Rectangular, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SENSITIVITY IS 0.01 MILLI VOLT | |
Body Breadth | 12.19 mm | |
Body Height | 27.43 mm | |
Body Length or Diameter | 21.59 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0-20mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.181 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | ||
Surface Mount | NO | |
Termination Type | SOLDER |
DCXL05DS Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DCXL05DS is -40°C to 125°C (-40°F to 257°F).
-
The DCXL05DS does not require calibration. It is a digital output sensor that provides a calibrated output signal.
-
The response time of the DCXL05DS is typically less than 1 ms.
-
Yes, the DCXL05DS is designed to withstand high-vibration environments and can operate in applications with vibrations up to 10 g.
-
The DCXL05DS is compatible with both 3.3 V and 5 V power supplies, but the output voltage will be dependent on the supply voltage.