-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCW03A-15 by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin RoHS: Compliant |
83 In Stock |
|
$7.6000 / $14.7700 | Buy Now |
DISTI #
51745538
|
Verical | Module DC-DC 12VIN 2-OUT -15V/15V -0.1A/0.1A 3W 8-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1632 | Americas - 82 |
|
$8.7659 / $17.9030 | Buy Now |
DISTI #
DCW03A-15
|
IBS Electronics | 3 W I/P: 9-18VDC O/P: 15V @100MA D/D MODULE DC/DC MODULE TYPE Min Qty: 2 Package Multiple: 1 | 83 |
|
$9.8800 / $19.2010 | Buy Now |
|
Master Electronics | Module DC-DC 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin RoHS: Compliant |
83 In Stock |
|
$7.6000 / $14.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCW03A-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DCW03A-15
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO -15 V OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE,8/24LEAD,0.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
The maximum operating temperature range for the DCW03A-15 is -20°C to 60°C, with a derating of 2.5% per °C above 40°C.
Yes, the DCW03A-15 is designed to operate in humid environments, but it's recommended to keep the relative humidity below 90% to prevent condensation.
The minimum load requirement for the DCW03A-15 is 0A, but it's recommended to have a minimum load of 10% to 20% of the maximum output current to ensure stable operation.
No, the DCW03A-15 is not designed for parallel operation. If you need higher output power, consider using a higher-power model from Mean Well or a different manufacturer.
The MTBF rating for the DCW03A-15 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.