Part Details for DCT4-2 by Mersen Electrical Power
Results Overview of DCT4-2 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCT4-2 Information
DCT4-2 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for DCT4-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-DCT4-2-ND
|
DigiKey | 1000VDC/4A MIDGET FUSE Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2790 | Buy Now |
Part Details for DCT4-2
DCT4-2 CAD Models
DCT4-2 Part Data Attributes
|
DCT4-2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
DCT4-2
Mersen Electrical Power
Electric Fuse, 4A, 100000A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 4 A | |
Reference Standard | CSA, CE, UL | |
Terminal Shape | END CAP |