Part Details for DCT30-2 by Mersen Electrical Power
Results Overview of DCT30-2 by Mersen Electrical Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCT30-2 Information
DCT30-2 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for DCT30-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-DCT30-2-ND
|
DigiKey | 1000VDC/30A Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.1170 | Buy Now |
DISTI #
737-DCT30-2
|
Mouser Electronics | Specialty Fuses 1000VDC/30A | 0 |
|
Order Now | |
DISTI #
MRSDCT30-2
|
Heilind Electronics | 1000VDC/30A DCT30-2 | Americas - 4 in Stock |
|
$75.7627 / $95.1064 | Buy Now |
DISTI #
MRSDCT30-2
|
Interstate Connecting Components | 1000VDC/30A DCT30-2 | 1 |
|
$75.7627 / $95.1064 | Buy Now |
Part Details for DCT30-2
DCT30-2 CAD Models
DCT30-2 Part Data Attributes
|
DCT30-2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
DCT30-2
Mersen Electrical Power
Electric Fuse, 30A, 1000VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mersen | |
Additional Feature | RATED BREAKING CAPACITY = 90A-50KA | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CSA, CE, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
DCT30-2 Frequently Asked Questions (FAQ)
-
The recommended torque value for the terminals is 1.5 Nm (13.4 lb-in) for the screws and 2.5 Nm (22.1 lb-in) for the nuts.
-
Yes, the DCT30-2 is designed to withstand high-vibration environments. However, it's recommended to follow the installation guidelines and ensure proper mounting to prevent damage.
-
The DCT30-2 can operate up to an altitude of 2000 meters (6561 feet) without derating.
-
Yes, the DCT30-2 is designed to operate in humid environments. However, it's recommended to follow the installation guidelines and ensure proper sealing to prevent moisture ingress.
-
The recommended wire size for the DCT30-2 is 2 AWG (33.6 mm²) to 14 AWG (2.1 mm²).