Part Details for DCT101K20Y5PF6FL5A0 by SHM
Results Overview of DCT101K20Y5PF6FL5A0 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCT101K20Y5PF6FL5A0 Information
DCT101K20Y5PF6FL5A0 by SHM is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DCT101K20Y5PF6FL5A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 100pF Y5P 50V PluginP5mm Through Hole Ceramic Capacitors ROHS | 120 |
|
$0.0102 / $0.0230 | Buy Now |