-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCP021515P by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCP021515P-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9378 / $17.3000 | Buy Now |
DISTI #
595-DCP021515P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter RoHS: Compliant | 1 |
|
$13.4300 / $16.4100 | Buy Now |
|
Rochester Electronics | DCP021515 Miniature, 2W Isolated Unregulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 4 |
|
$10.5000 / $13.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCP021515P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP021515P
Texas Instruments
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14/7 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.133 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DCP021515P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP021515P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCP021515U | Texas Instruments | Check for Price | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | DCP021515P vs DCP021515U |
DCP021515U/1K | Texas Instruments | Check for Price | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | DCP021515P vs DCP021515U/1K |
Texas Instruments recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design guidelines, use a heat sink if necessary, and consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
The maximum allowed voltage on the EN (enable) pin is 6V, which is higher than the recommended operating voltage of 5V. However, it's essential to ensure that the EN pin voltage does not exceed the maximum rating to prevent damage to the device.
Yes, the DCP021515P is suitable for battery-powered devices due to its low quiescent current (IQ) of 2.5 μA and low dropout voltage (VDO) of 230 mV. However, it's crucial to consider the device's power consumption and battery life requirements when designing the system.
The recommended output capacitor value for the DCP021515P is 10 μF to 22 μF, with an ESR (equivalent series resistance) of 0.1 Ω to 1 Ω. The capacitor value and ESR should be chosen based on the specific application requirements, such as output voltage ripple and transient response.