Part Details for DCP020505U/1K by Texas Instruments
Results Overview of DCP020505U/1K by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCP020505U/1K Information
DCP020505U/1K by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP020505UE4 | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | |
DCP020505U/1K | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | |
DCP020505U | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 |
Price & Stock for DCP020505U/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41242-1-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1824 In Stock |
|
$10.8737 / $12.8000 | Buy Now |
DISTI #
595-DCP020505U/1K
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595-DCP020505U RoHS: Compliant | 1155 |
|
$9.8900 / $12.1600 | Buy Now |
|
Win Source Electronics | IC REG ISOLATED 5V 0.4A 12SOP | 6300 |
|
$26.1134 / $39.1707 | Buy Now |
Part Details for DCP020505U/1K
DCP020505U/1K CAD Models
DCP020505U/1K Part Data Attributes
|
DCP020505U/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP020505U/1K
Texas Instruments
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SOP-28/12 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Load Regulation-Max | 20% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP12/28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
Alternate Parts for DCP020505U/1K
This table gives cross-reference parts and alternative options found for DCP020505U/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP020505U/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCP020505UE4 | Texas Instruments | Check for Price | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | DCP020505U/1K vs DCP020505UE4 |
DCP020505P | Texas Instruments | $7.4139 | Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 | DCP020505U/1K vs DCP020505P |
DCP020505U/1K Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the output current and voltage according to the device's thermal derating curve, and to provide adequate heat sinking and airflow.
-
Texas Instruments recommends using X5R or X7R ceramic capacitors with a voltage rating of at least 10V for the input and output capacitors, with a capacitance value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output current, and output voltage levels using an oscilloscope or multimeter, and verify that the device is properly configured and connected.
-
The thermal resistance values for the DCP020505U/1K are: θJA (junction-to-ambient) = 45°C/W, θJC (junction-to-case) = 10°C/W, and ψJT (junction-to-top) = 20°C/W.