Part Details for DCP010512DBP-U by Texas Instruments
Results Overview of DCP010512DBP-U by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCP010512DBP-U Information
DCP010512DBP-U by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCP010512DBP-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4213
|
Newark | Dc-Dc Converter, 12V, 0.2A, 1W, Dc/Dc Converter Type:-, Input Voltage Min:4.5V, Input Voltage Max:5.5V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Sop, No. Of Pins:14Pins, Output Current:41Ma, Output Voltage Nom.:12V, Rohs Compliant: Yes |Texas Instruments DCP010512DBP-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$16.8600 / $20.1600 | Buy Now |
DISTI #
DCP010512DBP-U-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
189 In Stock |
|
$12.5610 / $14.5500 | Buy Now |
DISTI #
595-DCP010512DBP-U
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595-DCP010512DBU/700 RoHS: Compliant | 118 |
|
$13.3400 / $14.8200 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
DCP010512DBP-U
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 21 |
|
$9.2500 / $13.9000 | Buy Now |
Part Details for DCP010512DBP-U
DCP010512DBP-U CAD Models
DCP010512DBP-U Part Data Attributes
|
DCP010512DBP-U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP010512DBP-U
Texas Instruments
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SOP-14/7 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Load Regulation-Max | 37% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.041 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.605 mm |
Alternate Parts for DCP010512DBP-U
This table gives cross-reference parts and alternative options found for DCP010512DBP-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP010512DBP-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCP010512DBP-U/700 | Texas Instruments | Check for Price | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | DCP010512DBP-U vs DCP010512DBP-U/700 |
DCP010512DP-U/700 | Burr-Brown Corp | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, GULLWING, PLASTIC, DIP-14 | DCP010512DBP-U vs DCP010512DP-U/700 |
DCP010512DP-U | Burr-Brown Corp | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, GULLWING, PLASTIC, DIP-14 | DCP010512DBP-U vs DCP010512DP-U |
DCP010512DBP-U Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DCP010512DBP-U is 2.97V to 3.63V.
-
To ensure proper power-on, the EN pin should be driven high, and the input voltage should be within the recommended operating range.
-
The EN (Enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled.
-
The DCP010512DBP-U is rated for operation up to 85°C. However, it's recommended to derate the device's performance and consider thermal management for high-temperature applications.
-
The DCP010512DBP-U requires a specific power sequencing order: VCC should be powered on before the EN pin is driven high.