Part Details for DCMC153T400FG2D by Cornell Dubilier Electronics Inc
Results Overview of DCMC153T400FG2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCMC153T400FG2D Information
DCMC153T400FG2D by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DCMC153T400FG2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-DCMC153T400FG2D-ND
|
DigiKey | ALUM-SCREW TERMINAL Min Qty: 12 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.1233 | Buy Now |
DISTI #
598-DCMC153T400FG2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400V 15000uF Case 3.500 x 8.625in RoHS: Compliant | 0 |
|
$114.0400 / $115.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.6800 / $158.4200 | Buy Now |
Part Details for DCMC153T400FG2D
DCMC153T400FG2D CAD Models
DCMC153T400FG2D Part Data Attributes
|
DCMC153T400FG2D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC153T400FG2D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13.1 mΩ | |
Leakage Current | 6 mA | |
Length | 219.837 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 24100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC153T400FG2D
This table gives cross-reference parts and alternative options found for DCMC153T400FG2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC153T400FG2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500R153T400FG2HS | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,15MF,400VDC,10% -TOL,50% +TOL | DCMC153T400FG2D vs 500R153T400FG2HS |
500R153T400FG2D | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,15MF,400VDC,10% -TOL,50% +TOL | DCMC153T400FG2D vs 500R153T400FG2D |
500R153T400FG2G | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,15MF,400VDC,10% -TOL,50% +TOL | DCMC153T400FG2D vs 500R153T400FG2G |
DCMC153T400FG2DS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT | DCMC153T400FG2D vs DCMC153T400FG2DS |
500R153T400FG2E | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,15MF,400VDC,10% -TOL,50% +TOL | DCMC153T400FG2D vs 500R153T400FG2E |
500R153T400FG2ES | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,15MF,400VDC,10% -TOL,50% +TOL | DCMC153T400FG2D vs 500R153T400FG2ES |
500R153T400FG2HP | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,15MF,400VDC,10% -TOL,50% +TOL | DCMC153T400FG2D vs 500R153T400FG2HP |
500R153T400FG2DP | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,15MF,400VDC,10% -TOL,50% +TOL | DCMC153T400FG2D vs 500R153T400FG2DP |