-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM3623TA5N06A2T70 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5758-ND
|
DigiKey | DC DC CONVERTER 5V 120W Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.3624 / $213.0600 | Buy Now |
DISTI #
DCM3623TA5N06A2T70
|
Avnet Americas | Module DC-DC 1-OUT 5V 24A 120W Through Hole 9-Pin - Trays (Alt: DCM3623TA5N06A2T70) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$159.6768 / $163.0034 | Buy Now |
DISTI #
DCM3623TA5N06A2T70
|
Avnet Abacus | Module DCDC 1OUT 5V 24A 120W Through Hole 9Pin (Alt: DCM3623TA5N06A2T70) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCM3623TA5N06A2T70
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3623TA5N06A2T70
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CE, UKCA | |
Efficiency (Main Output) | 89.4% | |
Input Voltage-Max | 154 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XDMA-T9 | |
JESD-609 Code | e4 | |
Length | 38.72 mm | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 24 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,9LEAD,1.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER TEMPERATURE, OUTPUT OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.1456 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.0582 s | |
Width | 22.8 mm |
Vicor recommends a 4-layer PCB with a solid ground plane and thermal vias to ensure optimal thermal performance. A minimum of 2 oz copper thickness is recommended for the top and bottom layers.
To ensure reliable start-up, Vicor recommends a soft-start circuit to limit the inrush current and a minimum input capacitance of 10uF to ensure stable operation.
The maximum allowed input voltage ripple is 10% of the nominal input voltage. Exceeding this limit may affect the reliability and performance of the device.
The DCM3623TA5N06A2T70 is rated for operation up to 100°C ambient temperature. However, Vicor recommends derating the output power by 1% per degree Celsius above 80°C to ensure reliable operation.
Vicor recommends checking the input voltage, output voltage, and output current to identify the root cause of the issue. Additionally, checking the thermal performance and ensuring proper PCB layout can help troubleshoot issues.