Part Details for DCM3414B75H06A6T09 by Vicor Corporation
Results Overview of DCM3414B75H06A6T09 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM3414B75H06A6T09 Information
DCM3414B75H06A6T09 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCM3414B75H06A6T09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM3414B75H06A6T09-ND
|
DigiKey | DC DC CONVERTER 160W Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$799.8300 | Buy Now |
DISTI #
DCM3414B75H06A6T09
|
Avnet Americas | Module DC-DC 1-OUT 5V 32A 160W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3414B75H06A6T09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$670.9056 / $783.8334 | Buy Now |
DISTI #
492-M3414B75H06A6T09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3414 48V 5V160W T RoHS: Compliant | 0 |
|
$698.8600 / $879.8100 | Order Now |
DISTI #
DCM3414B75H06A6T09
|
Avnet Abacus | Module DCDC 1OUT 5V 32A 160W Through Hole 9Pin (Alt: DCM3414B75H06A6T09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3414B75H06A6T09
DCM3414B75H06A6T09 CAD Models
DCM3414B75H06A6T09 Part Data Attributes
|
DCM3414B75H06A6T09
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3414B75H06A6T09
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |