Part Details for DCM3414B50M13C2M09 by Vicor Corporation
Results Overview of DCM3414B50M13C2M09 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM3414B50M13C2M09 Information
DCM3414B50M13C2M09 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCM3414B50M13C2M09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM3414B50M13C2M09-ND
|
DigiKey | VDCM 3414 28V 12V/320W M LA Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$856.1500 | Buy Now |
DISTI #
DCM3414B50M13C2M09
|
Avnet Americas | Module DC-DC 1-OUT 12V 26.67A 320W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3414B50M13C2M09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$742.3200 / $757.7850 | Buy Now |
DISTI #
492-M3414B50M13C2M09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3414 28V 12V320W M RoHS: Compliant | 5 |
|
$773.2500 | Buy Now |
DISTI #
DCM3414B50M13C2M09
|
Avnet Abacus | Module DCDC 1OUT 12V 2667A 320W Through Hole 9Pin (Alt: DCM3414B50M13C2M09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3414B50M13C2M09
DCM3414B50M13C2M09 CAD Models
DCM3414B50M13C2M09 Part Data Attributes
|
DCM3414B50M13C2M09
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3414B50M13C2M09
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , MODULE,9LEAD,3.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | VICOR | |
Additional Feature | SEATED HT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91.7% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 85.93 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 26.67 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,9LEAD,3.25 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0636 Vrms | |
Seated Height-Max | 9.481 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.04 s | |
Width | 35.5 mm |
DCM3414B50M13C2M09 Frequently Asked Questions (FAQ)
-
Vicor provides a reference design guide and thermal management guidelines in their application notes and whitepapers. It's recommended to follow these guidelines to ensure optimal performance and thermal management.
-
Vicor recommends using a soft-start circuit and a controlled shutdown sequence to prevent voltage overshoots and ensure reliable operation. This can be achieved using external components and circuitry.
-
While the datasheet specifies the recommended input voltage range, Vicor recommends keeping the input voltage ripple and noise below 10% of the nominal input voltage to ensure reliable operation and minimize electromagnetic interference (EMI).
-
While the DCM3414B50M13C2M09 is rated for operation up to 100°C, Vicor recommends derating the output power and using additional thermal management measures, such as heat sinks and thermal interfaces, to ensure reliable operation in high-temperature environments.
-
Vicor provides a troubleshooting guide and application notes that cover common issues and debugging techniques. Additionally, Vicor's technical support team can provide assistance and guidance for specific issues.