-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC60D60C by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6239
|
Newark | Ssr Relay, Panel Mount, Ip20, 60Vdc/60A, 4-32Vdc |Sensata/crydom DC60D60C RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.4700 | Buy Now |
DISTI #
CC1863-ND
|
DigiKey | SSR RELAY SPST-NO 60A 1-48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$136.4408 / $150.0800 | Buy Now |
DISTI #
70131290
|
RS | Relay, SSR, Oper.-V 1-48DC, Ctrl-V 4-32DC, Load Curr. 60A, LED Indic.,MOSFET Out, IP20 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 22 |
|
$121.2600 / $151.5800 | Buy Now |
DISTI #
CRYDC60D60C
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
19 In Stock |
|
$122.0000 / $148.7400 | Buy Now |
DISTI #
87629967
|
Verical | Solid State Relay 12mA 32V DC-IN 60A 48V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2504 | Americas - 18 |
|
$173.0170 / $193.3620 | Buy Now |
DISTI #
DC60D60C
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 60A, 1÷60VDC, Power Plus DC60 Min Qty: 1 | 0 |
|
$106.6100 / $117.2800 | RFQ |
DISTI #
000000000003620688
|
Sager | Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/60A 4-32VDC Min Qty: 1 | 0 |
|
$127.6500 / $138.9100 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
19 In Stock |
|
$122.0000 / $148.7400 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/60A 4-32VDC | 50 |
|
$349.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC60D60C
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC60D60C
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 60 A | |
On-state Resistance-Max | 0.0104 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
This table gives cross-reference parts and alternative options found for DC60D60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC60D60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DC60D60C | Sensata Circuit Breakers | Check for Price | Transistor Output SSR, 1-Channel, 2500V Isolation, | DC60D60C vs DC60D60C |
The DC60D60C can handle surge currents up to 10 times the rated current for a duration of 10ms.
The DC60D60C requires a heat sink to operate within its specified temperature range. Ensure the heat sink is properly mounted and has adequate airflow to dissipate heat.
The DC60D60C requires a specific wiring configuration to ensure proper operation. Refer to the application notes and datasheet for recommended wiring diagrams and guidelines.
The DC60D60C is designed to operate in environments with moderate vibration. However, extreme vibration may affect its performance and lifespan. Consult with Crydom Inc or a qualified engineer for specific guidance.
Consult the troubleshooting guide in the datasheet or application notes. Common issues include overheating, incorrect wiring, and inadequate cooling. If issues persist, contact Crydom Inc or a qualified engineer for assistance.