Part Details for DC400D10 by Sensata Technologies
Results Overview of DC400D10 by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC400D10 Information
DC400D10 by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DC400D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DC400D10
|
Mouser Electronics | Solid State Relays - SSRs SSR DC OUTPUT 300VDC/10A 4-32VDC RoHS: Compliant | 0 |
|
$116.2600 / $128.4300 | Order Now |
DISTI #
87363907
|
Verical | Solid State Relay 12mA 32V DC-IN 10A 300V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$134.4840 / $145.1520 | Buy Now |
DISTI #
87013524
|
Verical | Solid State Relay 12mA 32V DC-IN 10A 300V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$181.6600 | Buy Now |
DISTI #
DC400D10
|
TTI | Solid State Relays - SSRs SSR DC OUTPUT 300VDC/10A 4-32VDC Min Qty: 10 Package Multiple: 1 Container: Box | Americas - 0 |
|
$104.8100 / $106.9000 | Buy Now |
DISTI #
DC400D10
|
IBS Electronics | SPST-NO SOLID STATE RELAY SCREW SMNT INSTANTANEOUS MOSFET 10 A 32 V DC Min Qty: 1 Package Multiple: 1 | 1 |
|
$126.0875 / $181.6625 | Buy Now |