Part Details for DC37-SL-25 by Adam Technologies Inc
Results Overview of DC37-SL-25 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC37-SL-25 Information
DC37-SL-25 by Adam Technologies Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DC37-SL-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DC37-SL-25-2057-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT |
3000 In Stock |
|
$3.1231 | Buy Now |
DISTI #
2057-DC37-SL-25-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4438 / $2.5000 | Buy Now |
DISTI #
737-DC37-SL-25
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB RCPT 37POS R/A SLDR RoHS: Compliant | 0 |
|
$1.3500 / $1.4400 | Order Now |
|
Onlinecomponents.com | Connector D-Sub Receptacle 37Pos Right Angle Solder Cup - Tray RoHS: Compliant |
40 Partner Stock |
|
$1.1400 / $2.0200 | Buy Now |
|
Master Electronics | Connector D-Sub Receptacle 37Pos Right Angle Solder Cup - Tray RoHS: Compliant |
40 Partner Stock |
|
$1.1400 / $2.0200 | Buy Now |
Part Details for DC37-SL-25
DC37-SL-25 CAD Models
DC37-SL-25 Part Data Attributes
|
DC37-SL-25
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DC37-SL-25
Adam Technologies Inc
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Option | GENERAL PURPOSE |
Alternate Parts for DC37-SL-25
This table gives cross-reference parts and alternative options found for DC37-SL-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37-SL-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DC37PL25HT | Adam Technologies Inc | Check for Price | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DC37-SL-25 vs DC37PL25HT |
DC37PL23 | Adam Technologies Inc | Check for Price | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DC37-SL-25 vs DC37PL23 |
DC37-PL-27-R | Adam Technologies Inc | Check for Price | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DC37-SL-25 vs DC37-PL-27-R |
DC37PL25 | Adam Technologies Inc | Check for Price | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DC37-SL-25 vs DC37PL25 |
DC37-SN-25-R | Adam Technologies Inc | Check for Price | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DC37-SL-25 vs DC37-SN-25-R |
DC37SL25 | Adam Technologies Inc | Check for Price | D Type Connector | DC37-SL-25 vs DC37SL25 |
400-37FCTG1BA | AMCO Tec International Inc | Check for Price | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DC37-SL-25 vs 400-37FCTG1BA |