Part Details for DC2DU30L-RP by Altech Corporation
Results Overview of DC2DU30L-RP by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2DU30L-RP Information
DC2DU30L-RP by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for DC2DU30L-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4299
|
Newark | Dc2Du30L,30A Mcb, dchar, |Altech DC2DU30L-RP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0100 / $120.1900 | Buy Now |
DISTI #
1920-DC2DU30L-RP-ND
|
DigiKey | DC2DU30L,30A MCB,DCHAR, Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.8400 | Buy Now |
DISTI #
845-DC2DU30L-RP
|
Mouser Electronics | Circuit Breakers | 0 |
|
$101.0300 / $120.7300 | Order Now |
DISTI #
72010379
|
RS | Circuit Breaker, Miniature,2P, D Trip Curve,30A,250VDC, UL489,Reverse Polarity Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$120.8400 | RFQ |
|
Onlinecomponents.com | Circuit Breaker - Miniature - 2 Pole - D-Trip - 30A - 250VDC - UL489 - Reverse Polarity. RoHS: Compliant | 0 |
|
$83.7900 / $101.3500 | Buy Now |
Part Details for DC2DU30L-RP
DC2DU30L-RP CAD Models
DC2DU30L-RP Part Data Attributes
|
DC2DU30L-RP
Altech Corporation
Buy Now
|
Compare Parts:
DC2DU30L-RP
Altech Corporation
|
Samacsys Manufacturer | Altech |