Part Details for DC2079A by Analog Devices Inc
Results Overview of DC2079A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2079A Information
DC2079A by Analog Devices Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DC2079A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2079A-ND
|
DigiKey | EVAL BOARD FOR LT3954 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$175.0700 | Buy Now |
|
Analog Devices Inc | LT3954 Demo Board ? 40VIN 40VO Package Multiple: 1 | 167 |
|
$175.0700 | Buy Now |
DISTI #
35244580
|
Verical | LT3954 Demo Board, Boost LED Driver with PWM Generator, 5V ≤ VIN ≤ 30V, VLED up to 32V @ 650mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 166 |
|
$174.6939 | Buy Now |
DISTI #
DC2079A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC2079A
DC2079A CAD Models
DC2079A Part Data Attributes
|
DC2079A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2079A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |