Part Details for DC1CU20L by Altech Corporation
Results Overview of DC1CU20L by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1CU20L Information
DC1CU20L by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for DC1CU20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4228
|
Newark | Dc1Cu20L,20A Mcb, C Char |Altech DC1CU20L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7500 / $36.1500 | Buy Now |
DISTI #
845-DC1CU20L
|
Mouser Electronics | Circuit Breakers DC1CU16L,16A MCB, C CHAR RoHS: Compliant | 0 |
|
$24.7300 / $43.6500 | Order Now |
DISTI #
70076859
|
RS | Mini Circuit Breaker, C-Trip, 1 Pole, 20A, 125/250VDC, Screw, DIN, L Series Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3800 / $36.7200 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1C20DL as an alternate RoHS: Compliant | 0 |
|
$22.7500 / $29.8600 | Buy Now |
Part Details for DC1CU20L
DC1CU20L CAD Models
DC1CU20L Part Data Attributes
|
DC1CU20L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
DC1CU20L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |