Part Details for DC1215A by Analog Devices Inc
Results Overview of DC1215A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1215A Information
DC1215A by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DC1215A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM2832
|
Newark | Demo Board, Synchronous Buck Converter Rohs Compliant: Yes |Analog Devices DC1215A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.5800 | Buy Now |
DISTI #
DC1215A-ND
|
DigiKey | EVAL BOARD FOR LTC3605 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$175.0700 | Buy Now |
DISTI #
584-DC1215A
|
Mouser Electronics | Power Management IC Development Tools LTC3605EUF Demo Board - 14V, 5A PolyPhas RoHS: Compliant | 0 |
|
$175.0700 | Order Now |
|
Analog Devices Inc | LTC3605EUF Demo Board - 14V, 5 Package Multiple: 1 | 0 |
|
$175.0700 | Buy Now |
DISTI #
DC1215A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC1215A
DC1215A CAD Models
DC1215A Part Data Attributes
|
DC1215A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1215A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |