Part Details for DC1212A-A by Analog Devices Inc
Results Overview of DC1212A-A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1212A-A Information
DC1212A-A by Analog Devices Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for DC1212A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1212A-A-ND
|
DigiKey | EVAL BOARD FOR LT3480 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$117.9800 | Buy Now |
DISTI #
584-DC1212A-A
|
Mouser Electronics | Power Management IC Development Tools LT3480EDD Demo Board I 2A, 38V Step-down RoHS: Compliant | 0 |
|
$117.9700 | Order Now |
|
Analog Devices Inc | LT3480EDD Demo Board I 2A, 38V Package Multiple: 1 | 11 |
|
$117.9800 | Buy Now |
DISTI #
35244510
|
Verical | LT3480EDD Demo Board, (DFN) EN55022 Compliant, Micropower, 6.3V ≤ VIN ≤ 38V (60V Transients), VOUT = 5V at 2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$116.4626 | Buy Now |
DISTI #
DC1212A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC1212A-A
DC1212A-A CAD Models
DC1212A-A Part Data Attributes
|
DC1212A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1212A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |